


Category | Number of Conductors 38 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 9.000" (228.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,59571 € | 2.595,71 € |
| Unit Price without VAT: | 2,59571 € |
|---|---|
| Unit Price with VAT: | 3,08889 € |

