


0152670468 | |
|---|---|
DigiKey Part Number | WM22899-ND |
Manufacturer | |
Manufacturer Product Number | 0152670468 |
Description | CABLE FFC/FPC 30POS 1MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670468 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 2,00700 € | 20,07 € |
| 25 | 1,88120 € | 47,03 € |
| 50 | 1,79120 € | 89,56 € |
| 100 | 1,70570 € | 170,57 € |
| 250 | 1,59888 € | 399,72 € |
| 500 | 1,52254 € | 761,27 € |
| 1.000 | 1,44989 € | 1.449,89 € |
| 3.000 | 1,34183 € | 4.025,49 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |











