


0152670449 | |
|---|---|
DigiKey Part Number | WM13052-ND |
Manufacturer | |
Manufacturer Product Number | 0152670449 |
Description | CABLE FFC/FPC 28POS 1MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670449 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,88600 € | 18,86 € |
| 25 | 1,76800 € | 44,20 € |
| 50 | 1,68320 € | 84,16 € |
| 100 | 1,60280 € | 160,28 € |
| 250 | 1,50240 € | 375,60 € |
| 500 | 1,43066 € | 715,33 € |
| 1.000 | 1,36241 € | 1.362,41 € |
| 3.000 | 1,26087 € | 3.782,61 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |










