Similar



0152670201 | |
|---|---|
DigiKey Part Number | 0152670201-ND |
Manufacturer | |
Manufacturer Product Number | 0152670201 |
Description | CABLE FFC/FPC 6POS 1MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 6 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,58400 € | 15,84 € |
| 25 | 1,48520 € | 37,13 € |
| 50 | 1,41400 € | 70,70 € |
| 100 | 1,34640 € | 134,64 € |
| 250 | 1,26208 € | 315,52 € |
| 500 | 1,20182 € | 600,91 € |
| 1.000 | 1,14447 € | 1.144,47 € |
| 3.000 | 1,05916 € | 3.177,48 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |











