45 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0152661163

DigiKey Part Number
900-0152661163-ND
Manufacturer
Manufacturer Product Number
0152661163
Description
CABLE FFC/FPC 45POS 0.5MM 1.18"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
45 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0152661163 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
45
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,78000 €2,78 €
102,35900 €23,59 €
252,21120 €55,28 €
502,10560 €105,28 €
1002,00490 €200,49 €
2501,87932 €469,83 €
5001,78964 €894,82 €
1.0001,70425 €1.704,25 €
3.0001,57725 €4.731,75 €
Manufacturers Standard Package
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €