


0152660949 | |
|---|---|
DigiKey Part Number | 0152660949-ND |
Manufacturer | |
Manufacturer Product Number | 0152660949 |
Description | CABLE FFC/FPC 25POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660949 Models |
Category | Number of Conductors 25 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,65600 € | 36,56 € |
| 25 | 3,42680 € | 85,67 € |
| 50 | 3,26340 € | 163,17 € |
| 100 | 3,10750 € | 310,75 € |
| 250 | 2,91292 € | 728,23 € |
| 500 | 2,77388 € | 1.386,94 € |
| 1.000 | 2,64153 € | 2.641,53 € |
| 3.000 | 2,44469 € | 7.334,07 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |



