0152660945 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 0,60065 €
Datasheet
25 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0152660945

DigiKey Part Number
0152660945-ND
Manufacturer
Manufacturer Product Number
0152660945
Description
CABLE FFC/FPC 25POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660945 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
25
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-25-A-0050-A-4-06-4-TGCT02073-05-25-A-0050-A-4-06-4-T-ND0,60065 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,21000 €4,21 €
103,58000 €35,80 €
253,35520 €83,88 €
503,19500 €159,75 €
1003,04250 €304,25 €
2502,85192 €712,98 €
5002,71580 €1.357,90 €
1.0002,58625 €2.586,25 €
3.0002,39353 €7.180,59 €
Manufacturers Standard Package
Unit Price without VAT:4,21000 €
Unit Price with VAT:5,00990 €