10 Position FFC, FPC Cable 0.020" (0.50mm) 2.559" (65.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Cable 0.020" (0.50mm) 2.559" (65.00mm)
Molex Premo Flex Cable Jumpers

0152660603

DigiKey Part Number
WM19618-ND
Manufacturer
Manufacturer Product Number
0152660603
Description
CABLE FFC/FPC 10POS 0.5MM 2.56"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 2.559" (65.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.559" (65.00mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.152
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,64200 €16,42 €
251,53880 €38,47 €
501,46560 €73,28 €
1001,39550 €139,55 €
2501,30808 €327,02 €
5001,24564 €622,82 €
1.0001,18617 €1.186,17 €
3.0001,09776 €3.293,28 €
Manufacturers Standard Package
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,29670 €