50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0152660553

DigiKey Part Number
900-0152660553-ND
Manufacturer
Manufacturer Product Number
0152660553
Description
CABLE FFC/FPC 50POS 0.5MM 10"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660553 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
50
Pitch
0.020" (0.50mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,73000 €3,73 €
103,16900 €31,69 €
252,97040 €74,26 €
502,82840 €141,42 €
1002,69320 €269,32 €
2502,52452 €631,13 €
5002,40410 €1.202,05 €
1.0002,28944 €2.289,44 €
3.0002,11885 €6.356,55 €
Manufacturers Standard Package
Unit Price without VAT:3,73000 €
Unit Price with VAT:4,43870 €