
0152660536 | |
|---|---|
DigiKey Part Number | 900-0152660536-ND |
Manufacturer | |
Manufacturer Product Number | 0152660536 |
Description | CABLE PREMO-FLEX JUMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660536 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94200 € | 19,42 € |
| 25 | 1,82000 € | 45,50 € |
| 50 | 1,73300 € | 86,65 € |
| 100 | 1,65030 € | 165,03 € |
| 250 | 1,54692 € | 386,73 € |
| 500 | 1,47308 € | 736,54 € |
| 1.000 | 1,40279 € | 1.402,79 € |
| 3.000 | 1,29823 € | 3.894,69 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |




