


0152660343 | |
|---|---|
DigiKey Part Number | WM11485-ND |
Manufacturer | |
Manufacturer Product Number | 0152660343 |
Description | CABLE FFC/FPC 32POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660343 Models |
Category | Number of Conductors 32 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.000" (101.60mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-32-A-0101-A-4-06-4-T | GCT | 446 | 2073-05-32-A-0101-A-4-06-4-T-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,23040 € | 80,76 € |
| 50 | 3,07580 € | 153,79 € |
| 100 | 2,92890 € | 292,89 € |
| 250 | 2,74556 € | 686,39 € |
| 500 | 2,61456 € | 1.307,28 € |
| 1.000 | 2,48985 € | 2.489,85 € |
| 3.000 | 2,30434 € | 6.913,02 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |






