


0152660336 | |
|---|---|
DigiKey Part Number | 0152660336-ND |
Manufacturer | |
Manufacturer Product Number | 0152660336 |
Description | CABLE FFC/FPC 30POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660336 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,03800 € | 30,38 € |
| 25 | 2,84760 € | 71,19 € |
| 50 | 2,71160 € | 135,58 € |
| 100 | 2,58200 € | 258,20 € |
| 250 | 2,42032 € | 605,08 € |
| 500 | 2,30486 € | 1.152,43 € |
| 1.000 | 2,19492 € | 2.194,92 € |
| 3.000 | 2,03138 € | 6.094,14 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |








