


0152660330 | |
|---|---|
DigiKey Part Number | 0152660330-ND |
Manufacturer | |
Manufacturer Product Number | 0152660330 |
Description | CABLE FFC/FPC 30POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660330 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-30-D-0203-A-4-06-4-T | GCT | 187 | 2073-05-30-D-0203-A-4-06-4-T-ND | 1,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,56600 € | 45,66 € |
| 25 | 4,27960 € | 106,99 € |
| 50 | 4,07520 € | 203,76 € |
| 100 | 3,88060 € | 388,06 € |
| 250 | 3,63764 € | 909,41 € |
| 500 | 3,46408 € | 1.732,04 € |
| 1.000 | 3,29889 € | 3.298,89 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |








