Similar



0152660215 | |
|---|---|
DigiKey Part Number | WM10522-ND |
Manufacturer | |
Manufacturer Product Number | 0152660215 |
Description | CABLE FFC/FPC 20POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660215 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-20-A-0152-A-4-06-4-T | GCT | 375 | 2073-05-20-A-0152-A-4-06-4-T-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,96200 € | 29,62 € |
| 25 | 2,77600 € | 69,40 € |
| 50 | 2,64360 € | 132,18 € |
| 100 | 2,51720 € | 251,72 € |
| 250 | 2,35964 € | 589,91 € |
| 500 | 2,24702 € | 1.123,51 € |
| 1.000 | 2,13982 € | 2.139,82 € |
| 3.000 | 1,98038 € | 5.941,14 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |









