


0152660212 | |
|---|---|
DigiKey Part Number | WM22885-ND |
Manufacturer | |
Manufacturer Product Number | 0152660212 |
Description | CABLE FFC/FPC 20POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,54200 € | 25,42 € |
| 25 | 2,38240 € | 59,56 € |
| 50 | 2,26860 € | 113,43 € |
| 100 | 2,16020 € | 216,02 € |
| 250 | 2,02488 € | 506,22 € |
| 500 | 1,92824 € | 964,12 € |
| 1.000 | 1,83625 € | 1.836,25 € |
| 3.000 | 1,69941 € | 5.098,23 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |








