


0152660201 | |
|---|---|
DigiKey Part Number | 0152660201-ND |
Manufacturer | |
Manufacturer Product Number | 0152660201 |
Description | CABLE FFC/FPC 18POS 0.5MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 18 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,91700 € | 29,17 € |
| 25 | 2,73360 € | 68,34 € |
| 50 | 2,60280 € | 130,14 € |
| 100 | 2,47850 € | 247,85 € |
| 250 | 2,32332 € | 580,83 € |
| 500 | 2,21250 € | 1.106,25 € |
| 1.000 | 2,10696 € | 2.106,96 € |
| 3.000 | 1,94997 € | 5.849,91 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |






