


0152660122 | |
|---|---|
DigiKey Part Number | 0152660122-ND |
Manufacturer | |
Manufacturer Product Number | 0152660122 |
Description | CABLE FFC/FPC 12POS 0.5MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660122 Models |
Category | Number of Conductors 12 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,18600 € | 11,86 € |
| 25 | 1,11160 € | 27,79 € |
| 50 | 1,05860 € | 52,93 € |
| 100 | 1,00790 € | 100,79 € |
| 250 | 0,94472 € | 236,18 € |
| 500 | 0,89962 € | 449,81 € |
| 1.000 | 0,85669 € | 856,69 € |
| 3.000 | 0,79282 € | 2.378,46 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |






