Similar



0152660052 | |
|---|---|
DigiKey Part Number | 0152660052-ND |
Manufacturer | |
Manufacturer Product Number | 0152660052 |
Description | CABLE FFC/FPC 6POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660052 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-06-D-0030-A-4-06-4-T | GCT | 0 | 2073-05-06-D-0030-A-4-06-4-T-ND | 0,53177 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,80500 € | 18,05 € |
| 25 | 1,69160 € | 42,29 € |
| 50 | 1,61080 € | 80,54 € |
| 100 | 1,53380 € | 153,38 € |
| 250 | 1,43776 € | 359,44 € |
| 500 | 1,36912 € | 684,56 € |
| 1.000 | 1,30378 € | 1.303,78 € |
| 3.000 | 1,20660 € | 3.619,80 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |







