4 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0152660036

DigiKey Part Number
900-0152660036-ND
Manufacturer
Manufacturer Product Number
0152660036
Description
PREMO-FLEX 0.50 JMPR LGT 102 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660036 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,76600 €27,66 €
252,59320 €64,83 €
502,46920 €123,46 €
1002,35120 €235,12 €
2502,20396 €550,99 €
5002,09878 €1.049,39 €
1.0001,99863 €1.998,63 €
3.0001,84971 €5.549,13 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €