Parametric Equivalent



Category | Number of Conductors 32 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152680392 | Molex | 0 | 0152680392-ND | 2,02873 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27809 € | 1.278,09 € |
| Unit Price without VAT: | 1,27809 € |
|---|---|
| Unit Price with VAT: | 1,52093 € |



