


0151680375 | |
|---|---|
DigiKey Part Number | 0151680375-ND |
Manufacturer | |
Manufacturer Product Number | 0151680375 |
Description | CABLE FFC 30POS 1.25MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.049" (1.25mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.049" (1.25mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,90500 € | 19,05 € |
| 25 | 1,78480 € | 44,62 € |
| 50 | 1,69940 € | 84,97 € |
| 100 | 1,61820 € | 161,82 € |
| 250 | 1,51684 € | 379,21 € |
| 500 | 1,44444 € | 722,22 € |
| 1.000 | 1,37551 € | 1.375,51 € |
| 3.000 | 1,27299 € | 3.818,97 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |



