


0151680309 | |
|---|---|
DigiKey Part Number | 0151680309-ND |
Manufacturer | |
Manufacturer Product Number | 0151680309 |
Description | CABLE FFC 24POS 1.25MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.049" (1.25mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680309 Models |
Category | Number of Conductors 24 |
Manufacturer Molex | Pitch 0.049" (1.25mm) |
Series | Length 5.984" (152.00mm) |
Packaging Bag | Length - Exposed Ends 0.197" (5.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,04700 € | 20,47 € |
| 25 | 1,91840 € | 47,96 € |
| 50 | 1,82660 € | 91,33 € |
| 100 | 1,73940 € | 173,94 € |
| 250 | 1,63036 € | 407,59 € |
| 500 | 1,55256 € | 776,28 € |
| 1.000 | 1,47848 € | 1.478,48 € |
| 3.000 | 1,36828 € | 4.104,84 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |



