


0151680267 | |
|---|---|
DigiKey Part Number | 0151680267-ND |
Manufacturer | |
Manufacturer Product Number | 0151680267 |
Description | CABLE FFC 20POS 1.25MM 7" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.049" (1.25mm) 7.000" (177.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151680267 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.049" (1.25mm) | |
Length | 7.000" (177.80mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86800 € | 18,68 € |
| 25 | 1,75000 € | 43,75 € |
| 50 | 1,66640 € | 83,32 € |
| 100 | 1,58690 € | 158,69 € |
| 250 | 1,48748 € | 371,87 € |
| 500 | 1,41644 € | 708,22 € |
| 1.000 | 1,34886 € | 1.348,86 € |
| 3.000 | 1,24832 € | 3.744,96 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |



