Similar



Category | Number of Conductors 17 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-17-D-0030-C-4-08-4-T | GCT | 0 | 2073-10-17-D-0030-C-4-08-4-T-ND | 0,42103 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,07475 € | 1.074,75 € |
| Unit Price without VAT: | 1,07475 € |
|---|---|
| Unit Price with VAT: | 1,27895 € |












