0151670767 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 0,36139 €
Datasheet
9 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0151670767

DigiKey Part Number
0151670767-ND
Manufacturer
Manufacturer Product Number
0151670767
Description
CABLE FFC/FPC 9POS 1MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670767 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-09-A-0030-C-4-08-4-TGCT02073-10-09-A-0030-C-4-08-4-T-ND0,36139 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,57300 €15,73 €
251,47400 €36,85 €
501,40360 €70,18 €
1001,33660 €133,66 €
2501,25288 €313,22 €
5001,19308 €596,54 €
1.0001,13614 €1.136,14 €
3.0001,05145 €3.154,35 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €