7 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0151670744

DigiKey Part Number
0151670744-ND
Manufacturer
Manufacturer Product Number
0151670744
Description
CABLE FFC/FPC 7POS 1MM 1.18"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670744 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
1.180" (29.97mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 962
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,74200 €17,42 €
251,63280 €40,82 €
501,55480 €77,74 €
1001,48050 €148,05 €
2501,38776 €346,94 €
5001,32152 €660,76 €
1.0001,25846 €1.258,46 €
3.0001,16467 €3.494,01 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €