5 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0151670725

DigiKey Part Number
0151670725-ND
Manufacturer
Manufacturer Product Number
0151670725
Description
CABLE FFC/FPC 5POS 1MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670725 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,97800 €19,78 €
251,85400 €46,35 €
501,76540 €88,27 €
1001,68100 €168,10 €
2501,57572 €393,93 €
5001,50050 €750,25 €
1.0001,42890 €1.428,90 €
3.0001,32240 €3.967,20 €
Manufacturers Standard Package
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €