
0151670714 | |
|---|---|
DigiKey Part Number | 900-0151670714-ND |
Manufacturer | |
Manufacturer Product Number | 0151670714 |
Description | FFC 1.00 TYPE D 4 CKTS LGT 203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670714 Models |
Category | Number of Conductors 4 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,46500 € | 14,65 € |
| 25 | 1,37360 € | 34,34 € |
| 50 | 1,30760 € | 65,38 € |
| 100 | 1,24520 € | 124,52 € |
| 250 | 1,16716 € | 291,79 € |
| 500 | 1,11144 € | 555,72 € |
| 1.000 | 1,05839 € | 1.058,39 € |
| 3.000 | 0,97950 € | 2.938,50 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |









