


0151670704 | |
|---|---|
DigiKey Part Number | 0151670704-ND |
Manufacturer | |
Manufacturer Product Number | 0151670704 |
Description | CABLE FFC/FPC 4POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670704 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,20040 € | 30,01 € |
| 50 | 1,14320 € | 57,16 € |
| 100 | 1,08860 € | 108,86 € |
| 250 | 1,02032 € | 255,08 € |
| 500 | 0,97162 € | 485,81 € |
| 1.000 | 0,92525 € | 925,25 € |
| 3.000 | 0,85627 € | 2.568,81 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |









