
0151670687 | |
|---|---|
DigiKey Part Number | 900-0151670687-ND |
Manufacturer | |
Manufacturer Product Number | 0151670687 |
Description | FFC 1.00 TYPE A 3 CKTS LGT 127 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670687 Models |
Category | Number of Conductors 3 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 2,06400 € | 20,64 € |
| 25 | 1,93400 € | 48,35 € |
| 50 | 1,84160 € | 92,08 € |
| 100 | 1,75370 € | 175,37 € |
| 250 | 1,64380 € | 410,95 € |
| 500 | 1,56534 € | 782,67 € |
| 1.000 | 1,49065 € | 1.490,65 € |
| 3.000 | 1,37955 € | 4.138,65 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |




