3 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151670679

DigiKey Part Number
900-0151670679-ND
Manufacturer
Manufacturer Product Number
0151670679
Description
FFC 1.00 TYPE A 3 CKTS LGT 30
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670679 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
3
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
1.180" (29.97mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 432
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,65000 €2,65 €
102,24800 €22,48 €
252,10720 €52,68 €
502,00660 €100,33 €
1001,91060 €191,06 €
2501,79100 €447,75 €
5001,70548 €852,74 €
1.0001,62412 €1.624,12 €
3.0001,50308 €4.509,24 €
Manufacturers Standard Package
Unit Price without VAT:2,65000 €
Unit Price with VAT:3,15350 €