16 Position FFC, FPC Cable 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position FFC, FPC Cable 0.039" (1.00mm)
Molex Premo Flex Cable Jumpers

0151670619

DigiKey Part Number
0151670619-ND
Manufacturer
Manufacturer Product Number
0151670619
Description
CABLE FFC/FPC 16POS 1MM
Customer Reference
Detailed Description
16 Position FFC, FPC Cable 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
16
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length - Exposed Ends
0.157" (4.00mm)
Packaging
Bulk
Termination Style
Top on Both Sides, Backers on Both Sides
Part Status
Obsolete
Base Product Number
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.