Molex Premo Flex Cable Jumpers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151670618

DigiKey Part Number
0151670618-ND
Manufacturer
Manufacturer Product Number
0151670618
Description
CABLE FFC/FPC 5POS 1MM
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length - Exposed Ends
0.157" (4.00mm)
Packaging
Bulk
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Part Status
Obsolete
Base Product Number
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.