Molex Premo Flex Cable Jumpers
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151670608

DigiKey Part Number
0151670608-ND
Manufacturer
Manufacturer Product Number
0151670608
Description
CABLE FFC/FPC 18POS 1MM
Customer Reference
Detailed Description
18 Position FFC, FPC Cable 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
18
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length - Exposed Ends
0.157" (4.00mm)
Packaging
Bulk
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Part Status
Obsolete
Base Product Number
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.