4 Position FFC, FPC Cable 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FFC, FPC Cable 0.039" (1.00mm)
Molex Premo Flex Cable Jumpers

0151670603

DigiKey Part Number
0151670603-ND
Manufacturer
Manufacturer Product Number
0151670603
Description
CABLE FFC/FPC 4POS 1MM
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length - Exposed Ends
0.157" (4.00mm)
Packaging
Bulk
Termination Style
Top on Both Sides, Backers on Both Sides
Part Status
Obsolete
Base Product Number
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.