Position FFC, FPC Cable 0.039" (1.00mm) 7.008" (178.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.039" (1.00mm) 7.008" (178.00mm)
Molex Premo Flex Cable Jumpers

0151670588

DigiKey Part Number
WM25114-ND
Manufacturer
Manufacturer Product Number
0151670588
Description
CABLE FFC/FPC 40POS 1MM 7"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.039" (1.00mm) 7.008" (178.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670588 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.039" (1.00mm)
Length
7.008" (178.00mm)
Length - Exposed Ends
-
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,96000 €1,96 €
101,66400 €16,64 €
251,56000 €39,00 €
501,48540 €74,27 €
1001,41440 €141,44 €
2501,32584 €331,46 €
5001,26256 €631,28 €
1.0001,20231 €1.202,31 €
3.0001,11270 €3.338,10 €
Manufacturers Standard Package
Unit Price without VAT:1,96000 €
Unit Price with VAT:2,33240 €