30 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0151670483

DigiKey Part Number
0151670483-ND
Manufacturer
Manufacturer Product Number
0151670483
Description
CABLE FFC/FPC 30POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670483 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
30
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
10.0" (254.0mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-30-A-0254-C-4-08-4-TGCT362073-10-30-A-0254-C-4-08-4-T-ND10,04000 €Similar
In-Stock: 737
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,93000 €2,93 €
102,49000 €24,90 €
252,33360 €58,34 €
502,22180 €111,09 €
1002,11570 €211,57 €
2501,98320 €495,80 €
5001,88856 €944,28 €
1.0001,79847 €1.798,47 €
3.0001,66445 €4.993,35 €
Manufacturers Standard Package
Unit Price without VAT:2,93000 €
Unit Price with VAT:3,48670 €