


0151670465 | |
|---|---|
DigiKey Part Number | 0151670465-ND |
Manufacturer | |
Manufacturer Product Number | 0151670465 |
Description | CABLE FFC/FPC 30POS 1MM 1.18" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670465 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 1.180" (29.97mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-30-A-0030-C-4-08-4-T | GCT | 293 | 2073-10-30-A-0030-C-4-08-4-T-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,57200 € | 39,30 € |
| 50 | 1,49660 € | 74,83 € |
| 100 | 1,42520 € | 142,52 € |
| 250 | 1,33592 € | 333,98 € |
| 500 | 1,27214 € | 636,07 € |
| 1.000 | 1,21141 € | 1.211,41 € |
| 3.000 | 1,12111 € | 3.363,33 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |










