


0151670403 | |
|---|---|
DigiKey Part Number | 0151670403-ND |
Manufacturer | |
Manufacturer Product Number | 0151670403 |
Description | CABLE FFC/FPC 24POS 1MM 3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 24 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,24100 € | 12,41 € |
| 25 | 1,16280 € | 29,07 € |
| 50 | 1,10720 € | 55,36 € |
| 100 | 1,05430 € | 105,43 € |
| 250 | 0,98824 € | 247,06 € |
| 500 | 0,94104 € | 470,52 € |
| 1.000 | 0,89613 € | 896,13 € |
| 3.000 | 0,82933 € | 2.487,99 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |










