Similar



0151670397 | |
|---|---|
DigiKey Part Number | 0151670397-ND |
Manufacturer | |
Manufacturer Product Number | 0151670397 |
Description | CABLE FFC/FPC 22POS 1MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670397 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 22 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,55100 € | 25,51 € |
| 25 | 2,39120 € | 59,78 € |
| 50 | 2,27660 € | 113,83 € |
| 100 | 2,16790 € | 216,79 € |
| 250 | 2,03216 € | 508,04 € |
| 500 | 1,93518 € | 967,59 € |
| 1.000 | 1,84286 € | 1.842,86 € |
| 3.000 | 1,70554 € | 5.116,62 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |










