


0151670330 | |
|---|---|
DigiKey Part Number | 0151670330-ND |
Manufacturer | |
Manufacturer Product Number | 0151670330 |
Description | CABLE FFC/FPC 16POS 1MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670330 Models |
Category | Cable Type FFC, FPC |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Base Product Number |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-16-D-0254-C-4-08-4-T | GCT | 409 | 2073-10-16-D-0254-C-4-08-4-T-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 2,14600 € | 21,46 € |
| 25 | 2,01120 € | 50,28 € |
| 50 | 1,91500 € | 95,75 € |
| 100 | 1,82350 € | 182,35 € |
| 250 | 1,70936 € | 427,34 € |
| 500 | 1,62776 € | 813,88 € |
| 1.000 | 1,55010 € | 1.550,10 € |
| 3.000 | 1,43457 € | 4.303,71 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |










