Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Molex Premo Flex Cable Jumpers

0151670329

DigiKey Part Number
0151670329-ND
Manufacturer
Manufacturer Product Number
0151670329
Description
CABLE FFC/FPC 16POS 1MM 10"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0151670329 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
-
Termination Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 797
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,54400 €15,44 €
251,44720 €36,18 €
501,37800 €68,90 €
1001,31220 €131,22 €
2501,22996 €307,49 €
5001,17124 €585,62 €
1.0001,11535 €1.115,35 €
3.0001,03221 €3.096,63 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €