


0151670297 | |
|---|---|
DigiKey Part Number | 0151670297-ND |
Manufacturer | |
Manufacturer Product Number | 0151670297 |
Description | CABLE FFC/FPC 14POS 1MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670297 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,32300 € | 13,23 € |
| 25 | 1,24000 € | 31,00 € |
| 50 | 1,18080 € | 59,04 € |
| 100 | 1,12430 € | 112,43 € |
| 250 | 1,05388 € | 263,47 € |
| 500 | 1,00358 € | 501,79 € |
| 1.000 | 0,95567 € | 955,67 € |
| 3.000 | 0,88443 € | 2.653,29 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |










