


0151670290 | |
|---|---|
DigiKey Part Number | WM25096-ND |
Manufacturer | |
Manufacturer Product Number | 0151670290 |
Description | CABLE FFC/FPC 14POS 1MM 1.18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670290 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.180" (29.97mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,36000 € | 13,60 € |
| 25 | 1,27400 € | 31,85 € |
| 50 | 1,21320 € | 60,66 € |
| 100 | 1,15530 € | 115,53 € |
| 250 | 1,08288 € | 270,72 € |
| 500 | 1,03116 € | 515,58 € |
| 1.000 | 0,98194 € | 981,94 € |
| 3.000 | 0,90874 € | 2.726,22 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |










