


0151670270 | |
|---|---|
DigiKey Part Number | 0151670270-ND |
Manufacturer | |
Manufacturer Product Number | 0151670270 |
Description | CABLE FFC/FPC 12POS 1MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,48800 € | 14,88 € |
| 25 | 1,39400 € | 34,85 € |
| 50 | 1,32760 € | 66,38 € |
| 100 | 1,26420 € | 126,42 € |
| 250 | 1,18500 € | 296,25 € |
| 500 | 1,12842 € | 564,21 € |
| 1.000 | 1,07456 € | 1.074,56 € |
| 3.000 | 0,99446 € | 2.983,38 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |








