


0151670263 | |
|---|---|
DigiKey Part Number | 0151670263-ND |
Manufacturer | |
Manufacturer Product Number | 0151670263 |
Description | CABLE FFC/FPC 10POS 1MM 10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670263 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Pitch | 0.039" (1.00mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | - | |
Termination Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51600 € | 15,16 € |
| 25 | 1,42080 € | 35,52 € |
| 50 | 1,35280 € | 67,64 € |
| 100 | 1,28820 € | 128,82 € |
| 250 | 1,20748 € | 301,87 € |
| 500 | 1,14986 € | 574,93 € |
| 1.000 | 1,09499 € | 1.094,99 € |
| 3.000 | 1,01337 € | 3.040,11 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |










