


0151670253 | |
|---|---|
DigiKey Part Number | 0151670253-ND |
Manufacturer | |
Manufacturer Product Number | 0151670253 |
Description | CABLE FFC/FPC 10POS 1MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670253 Models |
Category | Number of Conductors 10 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-10-A-0127-C-4-08-4-T | GCT | 516 | 2073-10-10-A-0127-C-4-08-4-T-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,75100 € | 17,51 € |
| 25 | 1,64120 € | 41,03 € |
| 50 | 1,56260 € | 78,13 € |
| 100 | 1,48800 € | 148,80 € |
| 250 | 1,39476 € | 348,69 € |
| 500 | 1,32820 € | 664,10 € |
| 1.000 | 1,26481 € | 1.264,81 € |
| 3.000 | 1,17053 € | 3.511,59 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |










