


0151670238 | |
|---|---|
DigiKey Part Number | 0151670238-ND |
Manufacturer | |
Manufacturer Product Number | 0151670238 |
Description | CABLE FFC/FPC 8POS 1MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.039" (1.00mm) | |
Length | 8.000" (203.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,40200 € | 14,02 € |
| 25 | 1,31360 € | 32,84 € |
| 50 | 1,25100 € | 62,55 € |
| 100 | 1,19120 € | 119,12 € |
| 250 | 1,11652 € | 279,13 € |
| 500 | 1,06318 € | 531,59 € |
| 1.000 | 1,01244 € | 1.012,44 € |
| 3.000 | 0,93696 € | 2.810,88 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |










