


0151670209 | |
|---|---|
DigiKey Part Number | WM19599-ND |
Manufacturer | |
Manufacturer Product Number | 0151670209 |
Description | CABLE FFC/FPC 6POS 1MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670209 Models |
Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,31600 € | 13,16 € |
| 25 | 1,23360 € | 30,84 € |
| 50 | 1,17460 € | 58,73 € |
| 100 | 1,11850 € | 111,85 € |
| 250 | 1,04840 € | 262,10 € |
| 500 | 0,99834 € | 499,17 € |
| 1.000 | 0,95069 € | 950,69 € |
| 3.000 | 0,87982 € | 2.639,46 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |










