


0151660962 | |
|---|---|
DigiKey Part Number | 0151660962-ND |
Manufacturer | |
Manufacturer Product Number | 0151660962 |
Description | CABLE FFC/FPC 25POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660962 Models |
Category | Number of Conductors 25 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,65800 € | 26,58 € |
| 25 | 2,49080 € | 62,27 € |
| 50 | 2,37180 € | 118,59 € |
| 100 | 2,25850 € | 225,85 € |
| 250 | 2,11708 € | 529,27 € |
| 500 | 2,01604 € | 1.008,02 € |
| 1.000 | 1,91985 € | 1.919,85 € |
| 3.000 | 1,77679 € | 5.330,37 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |



